Linear Technology LTC2309IUF#PBF, 12-bit Serial ADC Differential Input, 10-Pin DFN

  • RS Stock No. 884-2607
  • Mfr. Part No. LTC2309IUF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (I2C)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 1ksps
Architecture SAR
Typical Single Supply Voltage 4.75 5.25 V
Package Type DFN
Pin Count 10
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Dimensions 4 x 2.45 x 0.75mm
Width 2.45mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Length 4mm
Maximum Operating Temperature +85 °C
70 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 29.79
units
Per unit
1 - 9
MYR29.79
10 - 49
MYR28.96
50 - 99
MYR27.66
100 - 249
MYR27.08
250 +
MYR26.54
Packaging Options:
Related Products
The Analog Devices AD5592R and AD5593R are ADCs ...
Description:
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.APPLICATIONSControl and monitoringGeneral-purpose analog and digital input/output. FEATURES8-channel, configurable ADC/DAC/GPIOConfigurable as any combination of 8 ´ 12-bit DAC ...
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
The Microchip FTQFN package is a step up ...
Description:
The Microchip FTQFN package is a step up 8-pin surface mount 16, 14, and 12-bit, 1 Msps single-channel ADC family devices. It has an analogue supply voltage rating of 1.8. This is a highly efficient 2MHz switching frequency. It supports ...