Linear Technology LTC2486IDE#PBF, 16-Bit Serial ADC 4-Channel Differential Input, 14-Pin DFN

  • RS Stock No. 851-4639
  • Mfr. Part No. LTC2486IDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 4
Digital Interface Type Serial (SPI)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 15sps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 5.5 V
Package Type DFN
Pin Count 14
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 20ppm Vref
Width 3mm
Height 0.75mm
Length 4mm
Maximum Operating Temperature +85 °C
Dimensions 4 x 3 x 0.75mm
Minimum Operating Temperature -40 °C
264 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 25.24
units
Per unit
1 - 9
MYR25.24
10 - 49
MYR24.28
50 - 99
MYR23.42
100 - 249
MYR22.64
250 +
MYR21.93
Packaging Options:
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
Description:
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex ...
These miniature isolation amplifiers are using advanced Sigma-Delta ...
Description:
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, ...
An Analogue to Digital Converter featuring low power ...
Description:
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.