Linear Technology LTC2450IDC#TRMPBF, 16-Bit Serial ADC, 6-Pin DFN

  • RS Stock No. 822-5948
  • Mfr. Part No. LTC2450IDC#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 30sps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 5.5 V
Package Type DFN
Pin Count 6
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 10LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 2mm
Height 0.75mm
Width 2mm
Dimensions 2 x 2 x 0.75mm
850 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 16.84
units
Per unit
Per Pack*
2 - 8
MYR16.84
MYR33.68
10 - 38
MYR16.50
MYR33.00
40 - 98
MYR16.475
MYR32.95
100 - 198
MYR12.855
MYR25.71
200 +
MYR9.92
MYR19.84
*price indicative
Packaging Options:
Related Products
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...