Analog Devices AD7938BCPZ-6, 12-bit Parallel ADC Differential, Pseudo Differential, Single Ended Input, 32-Pin LFCSP
- RS Stock No.:
- 806-7846
- Mfr. Part No.:
- AD7938BCPZ-6
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7846
- Mfr. Part No.:
- AD7938BCPZ-6
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 625ksps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1 LSB, ±1.5 LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.95mm |