Analog Devices AD7934BRUZ, 12-bit Parallel ADC Differential, Pseudo Differential, Single Ended Input, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 1.5Msps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TSSOP
Pin Count 28
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.5LSB
Width 4.5mm
Minimum Operating Temperature -40 °C
Dimensions 9.8 x 4.5 x 1.05mm
Length 9.8mm
Height 1.05mm
Maximum Operating Temperature +85 °C
24 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 58.76
units
Per unit
1 - 9
MYR58.76
10 - 49
MYR57.58
50 - 99
MYR56.40
100 - 249
MYR55.28
250 +
MYR54.15
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...