Analog Devices AD7276BUJZ-500RL7, 12-bit Serial ADC, 6-Pin TSOT

  • RS Stock No. 697-7007
  • Mfr. Part No. AD7276BUJZ-500RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 3000ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V, 3.3 V
Package Type TSOT
Pin Count 6
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Width 1.6mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.6 x 0.87mm
Height 0.87mm
Minimum Operating Temperature -40 °C
41 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 29.67
units
Per unit
1 - 9
MYR29.67
10 - 49
MYR29.07
50 - 99
MYR28.50
100 - 249
MYR27.90
250 +
MYR27.31
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...