- RS Stock No.:
- 545-5118
- Mfr. Part No.:
- LTC1096CN8#PBF
- Manufacturer:
- Linear Technology
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR39.48
Units | Per Unit |
1 + | MYR39.48 |
- RS Stock No.:
- 545-5118
- Mfr. Part No.:
- LTC1096CN8#PBF
- Manufacturer:
- Linear Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 8 Bit, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 33ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 10.16 x 6.48 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |