Analog Devices AD7671ASTZ, 16-Bit Serial ADC, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2.5LSB
Minimum Operating Temperature -40 °C
Width 7mm
Dimensions 7 x 7 x 1.4mm
Length 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
28 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR222.62
MYR 221.82
units
Per unit
1 - 9
MYR221.82
10 - 49
MYR219.78
50 - 99
MYR216.90
100 - 249
MYR214.10
250 +
MYR211.38
Packaging Options: