Analog Devices AD7472ARUZ, 12-bit Parallel ADC, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 1500ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 7.8mm
Dimensions 7.8 x 4.4 x 1.05mm
Width 4.4mm
Minimum Operating Temperature -40 °C
92 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 75.58
units
Per unit
1 - 9
MYR75.58
10 - 49
MYR69.77
50 - 99
MYR64.78
100 - 249
MYR60.46
250 +
MYR56.69
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...