Analog Devices AD1674JNZ, 12-bit Parallel ADC, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices

A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Through Hole
Number of Input Channels 1
Sampling Rate 100ksps
Architecture SAR
Package Type PDIP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Typical Dual Supply Voltage ±12 V, ±15 V
Length 39.75mm
Maximum Operating Temperature +70 °C
Height 4.95mm
Dimensions 39.75 x 14.73 x 4.95mm
Minimum Operating Temperature 0 °C
Width 14.73mm
13 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR176.77
MYR 147.63
units
Per unit
1 - 9
MYR147.63
10 - 49
MYR146.26
50 - 99
MYR144.36
100 - 249
MYR142.50
250 +
MYR140.69
Packaging Options: