Linear Technology LTC2420CS8#PBF, 20-bit Serial ADC, 8-Pin SOIC

  • RS Stock No. 506-3876
  • Mfr. Part No. LTC2420CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 20 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 20-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error 20ppm Vref
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Minimum Operating Temperature 0 °C
Width 3.99mm
Length 5mm
Maximum Operating Temperature +70 °C
29 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 50.84
units
Per unit
1 - 9
MYR50.84
10 - 19
MYR48.30
20 - 49
MYR45.88
50 - 249
MYR42.83
250 +
MYR40.16
Packaging Options:
Related Products
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
The MAX11960 is a 20-bit, 1Msps, dual simultaneous ...
Description:
The MAX11960 is a 20-bit, 1Msps, dual simultaneous sampling, fully differential SAR ADC with internal reference buffers. The MAX11960 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ...
From Microchip the MCP37210-200 and MCP37D10-200 devices are ...
Description:
From Microchip the MCP37210-200 and MCP37D10-200 devices are 12-bit pipelined Analogue-to-Digital Converters (ADC) that offer a maximum sample rate of 200 Msps. These ICs offer high precision measurements of fast input signals, featuring over 67 dB Signal-to-Noise Ratio (SNR) and ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...