Linear Technology LTC2408CG#PBF, 24-bit Serial ADC 8-Channel, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error 15ppm Vref
Length 10.5mm
Maximum Operating Temperature +70 °C
Width 5.6mm
Dimensions 10.5 x 5.6 x 2mm
Height 2mm
Minimum Operating Temperature 0 °C
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 62.57
units
Per unit
1 - 9
MYR62.57
10 - 49
MYR59.44
50 - 99
MYR56.47
100 - 249
MYR52.72
250 +
MYR49.43
Packaging Options:
Related Products
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
The Microchip FTQFN package is a step up ...
Description:
The Microchip FTQFN package is a step up 8-pin surface mount 16, 14, and 12-bit, 1 Msps single-channel ADC family devices. It has an analogue supply voltage rating of 1.8. This is a highly efficient 2MHz switching frequency. It supports ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...