RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated MAX31855KASA+T, 14 bit Serial ADC Thermocouple Input, 8-Pin SO


998 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 2)

MYR21.13

units

Added

Packaging Options:
RS Stock No.:
190-5078
Mfr. Part No.:
MAX31855KASA+T
Manufacturer:
Maxim Integrated
unitsPer unitPer Pack*
2 - 48MYR21.13MYR42.26
50 - 98MYR16.615MYR33.23
100 - 248MYR15.805MYR31.61
250 +MYR15.135MYR30.27
*price indicative



AttributeValue
Resolution14 bit
Digital Interface TypeSerial-SPI
Mounting TypeSurface Mount
Number of Input Channels1
Typical Single Supply Voltage3 → 3.6 V
Package TypeSO
Pin Count8
Input Signal TypeThermocouple
Input TypeThermocouple
Power Supply TypeSingle
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Length5mm
Dimensions5 x 4 x 1.5mm
Height1.5mm
Width4mm