- RS Stock No.:
- 190-4974
- Mfr. Part No.:
- ADC0820CCN+
- Manufacturer:
- Maxim Integrated
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR50.564
Units | Per Unit | Per Pack* |
5 + | MYR50.564 | MYR252.82 |
*price indicative |
- RS Stock No.:
- 190-4974
- Mfr. Part No.:
- ADC0820CCN+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Key Features
Fast Conversion Time: 1.4μs Max.
Built-in Track-and-Hold Function
No Missing Codes
No User Adjustments Required
Single +5V Supply
No External Clock
Easy Interface To Microprocessors
Applications
Audio Systems
Digital Signal Processing
High Speed Data Acquisition
High-Speed Servo Loops
Telecommunications
Fast Conversion Time: 1.4μs Max.
Built-in Track-and-Hold Function
No Missing Codes
No User Adjustments Required
Single +5V Supply
No External Clock
Easy Interface To Microprocessors
Applications
Audio Systems
Digital Signal Processing
High Speed Data Acquisition
High-Speed Servo Loops
Telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Flash |
Number of ADCs | 1 |
Resolution | 8 bit |
Sampling Rate | 400ksps |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |