- RS Stock No.:
- 177-1637
- Mfr. Part No.:
- MCP3202-CI/MS
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 100)
MYR14.931
Units | Per Unit | Per Tube* |
100 + | MYR14.931 | MYR1,493.10 |
*price indicative |
- RS Stock No.:
- 177-1637
- Mfr. Part No.:
- MCP3202-CI/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550 μA max. active), and is available in 8-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3202 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances.
12-bit resolution
Dual single-ended inputs
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
Dual single-ended inputs
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12 bit |
Sampling Rate | 100ksps |
Input Signal Type | Pseudo Differential |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.95mm |