Analog Devices AD7172-2BRUZ, 24-bit Serial ADC Differential, Single Ended Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 31.25ksps
Architecture Delta Sigma
Typical Single Supply Voltage 2 → 5.5 V, 3 → 5.5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±45ppm FSR
Typical Dual Supply Voltage ±1.65 V, ±2.5 V
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +105 °C
Length 7.9mm
Minimum Operating Temperature -40 °C
Dimensions 7.9 x 4.5 x 1.05mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 62)
MYR 48.88
units
Per unit
Per Tube*
62 +
MYR48.88
MYR3,030.56
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...