Analog Devices AD7677ASTZ, 16-Bit Parallel/Serial ADC Differential Input, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Width 7mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 7mm
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Temporarily out of stock - back order for despatch 05/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
Was MYR336.191
MYR 262.048
units
Per unit
Per Tray*
250 +
MYR262.048
MYR65,512.00
*price indicative