Linear Technology LTC2480CDD#PBF, 16-Bit ADC

  • RS Stock No. 155-6762
  • Mfr. Part No. LTC2480CDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 7.5sps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type DFN
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 10ppm Vref
Dimensions 3 x 3 x 0.7mm
Minimum Operating Temperature 0 °C
Width 3mm
Maximum Operating Temperature +70 °C
Height 0.7mm
Length 3mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Tube of 121)
MYR 13.457
units
Per unit
Per Tube*
121 +
MYR13.457
MYR1,628.297
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Integrated 16-bit resolution Data Acquisition Systems from Texas ...
Description:
Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments. The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The analogue inputs have an impedance of ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...