Linear Technology LTC1594CS#PBF, 12-bit ADC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 16.8ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±3LSB
Length 10.01mm
Maximum Operating Temperature +70 °C
Dimensions 10.01 x 3.99 x 1.48mm
Minimum Operating Temperature 0 °C
Height 1.48mm
Width 3.99mm
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 40.517
units
Per unit
Per Tube*
50 +
MYR40.517
MYR2,025.85
*price indicative
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
The Analog Devices AD5592R and AD5593R are ADCs ...
Description:
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial Applications.APPLICATIONSControl and monitoringGeneral-purpose analog and digital input/output. FEATURES8-channel, configurable ADC/DAC/GPIOConfigurable as any combination of 8 ´ 12-bit DAC ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...