Linear Technology LTC2411CMS#PBF, 24 (Minimum) bit ADC Differential Input, 10-Pin MSOP

  • RS Stock No. 151-3084
  • Mfr. Part No. LTC2411CMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, the LTC2411 can be configured for better than 110dB differential mode rejection at 50Hz or 60Hz ™2%, and the LTC2411-1 can provide better than 87dB input differential mode rejection over the range of 49Hz to 61.2Hz, or they can be driven by an external oscillator for a user-defined rejection frequency.

24-Bit ADC in an MS10 Package
Low Supply Current
Differential Input and Differential Reference with GND to VCC Common Mode Range
0.29ppm Noise
No Latency: Digital Filter Settles in a Single Cycle
Internal Oscillator
110dB Min, Pin Selectable 50Hz/60Hz Notch Filter (LTC2411)
Simultaneous 50Hz/60Hz Rejection (LTC2411-1)

Specifications
Attribute Value
Resolution 24 (Minimum) bit
Number of ADCs 1
Number of Input Channels 1
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage Maximum of 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Differential
Power Supply Type Single
Length 3mm
Maximum Operating Temperature +70 °C
Dimensions 3 x 3 x 0.86mm
Width 3mm
Minimum Operating Temperature 0 °C
Height 0.86mm
Temporarily out of stock - back order for despatch 10/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 38.982
units
Per unit
Per Tube*
50 - 50
MYR38.982
MYR1,949.10
100 +
MYR38.006
MYR1,900.30
*price indicative
Related Products
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz ...
Description:
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz Stereo DAC with 96dB Dynamic Range8kHz to 48kHz Stereo ADC with 82dB Dynamic RangeSupport for Any Master Clock Between 10MHz to 60MHzStereo Microphone Inputs Support Digital MicrophonesStereo Headphone Amplifiers: Differential (30mW), ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
An Analogue to Digital Converter featuring low power ...
Description:
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...