- RS Stock No.:
- 146-0198
- Mfr. Part No.:
- MCP3304-BI/SL
- Manufacturer:
- Microchip
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR46.712
Units | Per Unit | Per Tube* |
50 + | MYR46.712 | MYR2,335.60 |
*price indicative |
- RS Stock No.:
- 146-0198
- Mfr. Part No.:
- MCP3304-BI/SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 13-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |