Analog Devices AD7705BNZ, 16-Bit Serial ADC Differential Input, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 0.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Maximum Operating Temperature +85 °C
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
Width 6.35mm
Minimum Operating Temperature -40 °C
Height 3.3mm
175 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 47.054
units
Per unit
Per Tube*
25 - 25
MYR47.054
MYR1,176.35
50 - 75
MYR45.643
MYR1,141.075
100 - 225
MYR44.274
MYR1,106.85
250 - 475
MYR42.945
MYR1,073.625
500 +
MYR41.657
MYR1,041.425
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.