- RS Stock No.:
- 250-3359
- Mfr. Part No.:
- 166165
- Manufacturer:
- Maxon
Discontinued product
- RS Stock No.:
- 250-3359
- Mfr. Part No.:
- 166165
- Manufacturer:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
32mm Planetary Gearhead
Specifications
Attribute | Value |
---|---|
Gear Ratio | 66.2:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 6.75 Nm |
Diameter | 32 mm |