- RS Stock No.:
- 424-011
- Mfr. Part No.:
- MZ9G120B
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 424-011
- Mfr. Part No.:
- MZ9G120B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
60W or 90W Motor 90x90mm Panasonic 3 Series Gearboxes
Note
Panasonic 3 Series 60W and 90W Gearboxes can only be used with Panasonic 3 Series 60W and 90W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Gear Ratio | 120:1 |
Gearbox Type | Spur |
Maximum Output Torque | 19.6 Nm |
Shaft Diameter | 15mm |
Overall Length | 90mm |
Overall Width | 90mm |
Overall Depth | 43mm |
Maximum Speed | 11.45rpm |
Power Rating | 60 W |