- RS Stock No.:
- 865-5627
- Mfr. Part No.:
- IR2103PBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 865-5627
- Mfr. Part No.:
- IR2103PBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 360 mA |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Dependent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |