- RS Stock No.:
- 163-1002
- Mfr. Part No.:
- NCP4304ADR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-1002
- Mfr. Part No.:
- NCP4304ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 2.5 A, 5 A |
Supply Voltage | 30V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |