- RS Stock No.:
- 796-0978
- Mfr. Part No.:
- SOFM0910003000008001B
- Manufacturer:
- Klinger
Temporarily out of stock - back order for despatch 23/04/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 10
MYR84.53
Bag(s) | Per Bag | Per Unit* |
1 - 9 | MYR84.53 | MYR8.453 |
10 - 24 | MYR83.03 | MYR8.303 |
25 + | MYR80.93 | MYR8.093 |
*price indicative |
- RS Stock No.:
- 796-0978
- Mfr. Part No.:
- SOFM0910003000008001B
- Manufacturer:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
KLINGERSIL - Natural Rubber
Full face gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.
Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework
Specifications
Attribute | Value |
---|---|
Inside Diameter | 88.9mm |
Outside Diameter | 184.2mm |
Thickness | 3mm |
Material | Natural Rubber |
Type | Gasket |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |