- RS Stock No.:
- 796-0814
- Mfr. Part No.:
- SOFM0030001500008001A
- Manufacturer:
- Klinger
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 10
MYR85.37
Bag(s) | Per Bag | Per Unit* |
1 - 9 | MYR85.37 | MYR8.537 |
10 - 24 | MYR83.88 | MYR8.388 |
25 + | MYR81.71 | MYR8.171 |
*price indicative |
- RS Stock No.:
- 796-0814
- Mfr. Part No.:
- SOFM0030001500008001A
- Manufacturer:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
KLINGERSIL C4400
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 89mm |
Outside Diameter | 129mm |
Thickness | 1.5mm |
Material | C4400 |
Type | Inside Bolt |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |