- RS Stock No.:
- 796-0776
- Mfr. Part No.:
- SOFQ0030001500005001B
- Manufacturer:
- Klinger
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 10
MYR129.99
Bag(s) | Per Bag | Per Unit* |
1 - 9 | MYR129.99 | MYR12.999 |
10 - 24 | MYR127.24 | MYR12.724 |
25 + | MYR123.42 | MYR12.342 |
*price indicative |
- RS Stock No.:
- 796-0776
- Mfr. Part No.:
- SOFQ0030001500005001B
- Manufacturer:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 60mm |
Outside Diameter | 154mm |
Thickness | 1.5mm |
Material | C4400 |
Type | Full Face |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |