Recently searched

    RS PRO FKM O-Ring O-Ring, 355.19mm Bore, 362.25mm Outer Diameter

    Bulk discount available

    Subtotal (1 unit)**

    MYR56.15

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR56.15
    5 - 9MYR54.58
    10 - 24MYR53.80
    25 - 124MYR52.98
    125 +MYR43.60

    **price indicative

    RS Stock No.:
    196-6051
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    355.19mm

    Outside Diameter

    362.25mm

    Thickness

    3.53mm

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +200°C

    Related links