Littelfuse AC Series 800V 10kA Plug In 2 Electrode Gas Discharge Tube
Temporarily out of stock - back order for despatch 07/04/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 878-3630
- Mfr. Part No.:
- AC240L
- Manufacturer:
- Littelfuse
- COO (Country of Origin):
- MX
units | Per unit | Per Pack* |
10 + | MYR8.97 | MYR89.70 |
*price indicative |
Littelfuse AC Series Gas Discharge Tube
Attribute | Value |
Series | AC |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 800V |
Impulse Spark Over Voltage | 800V |
Maximum Voltage Rating | 240 V |
Mounting Type | Plug In |
Dimensions | 8 (Dia.) x 6mm |
Height | 8mm |
Length | 6mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | <1.5pF |