- RS Stock No.:
- 768-7651
- Mfr. Part No.:
- 2061-25-ALF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 768-7651
- Mfr. Part No.:
- 2061-25-ALF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2061 Series Gas Discharge Tube 60kA/40A
Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
Specifications
Attribute | Value |
---|---|
Series | 2061 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 60kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 700V |
Mounting Type | Surface Mount |
Dimensions | 11.8 (Dia.) x 12mm |
Length | 12mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |