- RS Stock No.:
- 517-8057
- Mfr. Part No.:
- B88069X1520T352
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 517-8057
- Mfr. Part No.:
- B88069X1520T352
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 25kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 500 V, 650V |
Maximum Voltage Rating | 250 V dc |
Mounting Type | Through Hole |
Height | 9mm |
Length | 11.3mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |