- RS Stock No.:
- 461-2376
- Mfr. Part No.:
- B88069X5010C102
- Manufacturer:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 461-2376
- Mfr. Part No.:
- B88069X5010C102
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
Miniature Gas Filled, 2.5kA/2.5A
Suitable for use in subscriber-end equipment.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 90V |
Impulse Spark Over Voltage | 500 V, 550V |
Maximum Voltage Rating | 90 V dc |
Mounting Type | Through Hole |
Length | 5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |