TDK S30-90X Series 117V SMD 2 Electrode Arrester Gas Discharge Tube (GDT)

  • RS Stock No. 183-9311
  • Mfr. Part No. B88069X9231T203
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The S30 series has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, the series offers ultra low capacitances and shows only marginally signal losses up to high frequencies. The devices are extremely reliable and are able to withstand high surge currents without destruction.

Very small size
Short response time
High current capability
Stable performance over service life
Ultra low capacitance and insertion loss
High insulation resistance
Excellent SMD handling
Applications
Telecommunication:
Ethernet, PoE, xDSL
Cable modem, splitters, line cards
Wireless antenna protection
Others:
CCTV
Switching power supply

Specifications
Attribute Value
Series S30-90X
Suppressor Type 2 Electrode Arrester
DC Spark Over Voltage 117V
Impulse Spark Over Voltage 600V
Maximum Voltage Rating 50 V
Mounting Type Surface Mount
Dimensions 4.5 x 2.7 x 3.2mm
Depth 2.7mm
Height 3.2mm
Length 4.5mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Capacitance <0.4pF
2000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2000)
Was MYR2.496
MYR 1.554
units
Per unit
Per Reel*
2000 +
MYR1.554
MYR3,108.00
*price indicative