- RS Stock No.:
- 172-8644
- Mfr. Part No.:
- 2029-35-SM-RPLF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-8644
- Mfr. Part No.:
- 2029-35-SM-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2029 Series Gas Discharge Tube 20kA
The Bourns Model 2029 Series is a 2-electrode GDT designed for use in general industrial applications at risk of lightning or other transients. Model 2029 is also recommended for telecommunication line equipment requiring ITU-T K.20, ITU-T K.21 or GR-1089 compliance
The compact 8 x 6 mm GDT offers a maximum 25 kA, 8/20 μsec peak pulse current rating.
Have fast response times and stable performance over its extended life. The heavy duty 2029 Series has low capacitance, making it an ideal overvoltage Protector for high-speed Telecom or
Industrial Communications applications, Commercial Electronics and Automotive, Aircraft, Military Electronics
Surface mount for economical assembly
High surge current rating
Designed to meet ITU-T K.12 class 5 surge current requirements
Low capacitance and insertion loss
Stable breakdown throughout life
UL Recognised
RoHS compliant
Have fast response times and stable performance over its extended life. The heavy duty 2029 Series has low capacitance, making it an ideal overvoltage Protector for high-speed Telecom or
Industrial Communications applications, Commercial Electronics and Automotive, Aircraft, Military Electronics
Surface mount for economical assembly
High surge current rating
Designed to meet ITU-T K.12 class 5 surge current requirements
Low capacitance and insertion loss
Stable breakdown throughout life
UL Recognised
RoHS compliant
Specifications
Attribute | Value |
---|---|
Series | 2029 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 10A |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | 875V |
Mounting Type | Surface Mount |
Dimensions | 7.9 x 6 x 7.5mm |
Depth | 6mm |
Height | 7.5mm |
Length | 7.9mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Capacitance | 1pF |
DC Holdover Voltage | 135V |