- RS Stock No.:
- 172-7136
- Mfr. Part No.:
- 2053-40-SM-RPLF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-7136
- Mfr. Part No.:
- 2053-40-SM-RPLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2053 Series SMT Gas Discharge Tube 5kA/3A
Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2053 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 400V |
Impulse Spark Over Voltage | <800V |
Mounting Type | Surface Mount |
Dimensions | 4.2 x 4.2 x 4mm |
Depth | 4.2mm |
Height | 4mm |
Length | 4.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |