EPCOS EHV Series 250V 20kA Through Hole 2 Electrode Arrester Gas Discharge Tube (GDT)

  • RS Stock No. 167-8432
  • Mfr. Part No. B88069X1500S102
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Specifications
Attribute Value
Series EHV
Suppressor Type 2 Electrode Arrester
Maximum Surge Current 20kA
DC Spark Over Voltage 250V
Impulse Spark Over Voltage <500 V @ 100 V/μs, 650 V @ 1 kV/μs
Maximum Voltage Rating 250 V dc
Mounting Type Through Hole
Length 6.05mm
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
200 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 100)
MYR 10.595
units
Per unit
Per Reel*
100 +
MYR10.595
MYR1,059.50
*price indicative
Related Products
Surface mount deviceHigh Voltage rangeHigh insulation resistanceAplications include ...
Description:
Surface mount deviceHigh Voltage rangeHigh insulation resistanceAplications include Telecomunications, Industrial and Consumer electronics.
Surface mount deviceHigh Voltage rangeHigh insulation resistanceAplications include ...
Description:
Surface mount deviceHigh Voltage rangeHigh insulation resistanceAplications include Telecomunications, Industrial and Consumer electronics.
Surface mount light duty 3 electrode designSymetrical breakdown ...
Description:
Surface mount light duty 3 electrode designSymetrical breakdown voltage (L-L, L-G)Low capacitance and insertion lossApplications in Telecommunications, Industrial and Consumer electronics.
Balanced Mini-TRIGARD™ SeriesIdeal for board level protection of ...
Description:
Balanced Mini-TRIGARD™ SeriesIdeal for board level protection of xDSL, cable broadband, and high speed EthernetHigh Surge Current rating, Low Insertion LossStable Breakdown throughout lifeApplications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics.