- RS Stock No.:
- 167-0253
- Mfr. Part No.:
- B88069X9420B502
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0253
- Mfr. Part No.:
- B88069X9420B502
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 3 Electrode Arrester |
Maximum Surge Current | 15kA |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | 400 V, 600V |
Maximum Voltage Rating | 230 V dc |
Mounting Type | Through Hole |
Dimensions | 13.4 x 12 x 8mm |
Depth | 8mm |
Height | 12mm |
Length | 13.4mm |