EPCOS EHV Series 230V 25kA Through Hole 3 Electrode Arrester Gas Discharge Tube (GDT)

  • RS Stock No. 167-0145
  • Mfr. Part No. B88069X8920B252
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Miniature Gas Filled, 3-electrode, 10/20kA/10A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Specifications
Attribute Value
Series EHV
Suppressor Type 3 Electrode Arrester
Maximum Surge Current 25kA
DC Spark Over Voltage 230V
Impulse Spark Over Voltage <350 V @ 100 V/μs, <450 V @ 1 kV/μs
Maximum Voltage Rating 230 V dc
Mounting Type Through Hole
Length 10mm
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 26/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
Was MYR17.526
MYR 6.12
units
Per unit
Per Tray*
250 +
MYR6.12
MYR1,530.00
*price indicative