DRAEGER Pac 6000 02 Portable Single Gas Detector for Oxygen Detection Audible Alarm, Yes

Subtotal (1 unit)*

MYR3,030.37

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,030.37

*price indicative

RS Stock No.:
233-7819
Mfr. Part No.:
8326332
Manufacturer:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Single Gas Detector

Gases Detected

Oxygen

Accuracy

±1 %

Response Time

10s

Application

Hazmat, Mining, Sewage, Industrial Gases, Tunnelling, Biogas, Fumigation

Standards/Approvals

Yes

Model Number

Pac 6000 02

Meter Type

Portable

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium-ion

Detector Weight

113g

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Battery Life

2year

Length

20mm

Width

64mm

Hazardous Area Certification

IECEx/ATEX

Height

84mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Dräger Pac® 6500 Single Gas Detector


The robust Dräger Pac® 6500 is a reliable device that can detect carbon monoxide, oxygen, hydrogen sulphide or sulphur dioxide. This personal single-gas detection device measures quickly and precisely under tough conditions. This detector has an integrated crocodile clip which means you can fasten it onto clothing.

A membrane filter protects the sensor from foreign matter such as dust and liquids. The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating.

When the 6500 measures hazardous gas concentrations, it sets off an audible and visual and vibrating alarm. The bright, flashing LEDs on the top and bottom of the device ensure that the alarm is easily visible, and the acoustic signal can reach a volume of 90 dB.

Features and Benefits


Robust design – even for the toughest conditions

Temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar User-friendly display - large display clearly indicates the respective gas concentration and battery capacity

Bright backlighting ensures that all values are clearly legible in the dark

360° alarm with various functions

Strong performance for maximum safety

Powerful sensors with a very low t-90 response time ensure quick reactions

Wide measurement range - CO sensor measures concentrations from 1 to 1,999 ppm

Easy handling - D-Light indicates whether functionality of the device has been tested and whether it is ready to use

Data logger and event logger for analyses and reports - data can be loaded on a PC Economical operating costs

High IP68 rating - protected against water, dust and other foreign bodies by a special membrane filter

Fast function test saves time and money

Supplied with/Kit contains:


Pac 6500 O2

Approvals/Certification


cCSAus, IECEx, ATEX, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy