Figaro Gas Sensor Test Chamber

  • RS Stock No. 134-6639
  • Mfr. Part No. SR3 (200V)
  • Manufacturer Figaro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Bench Top Gas Sensor Test Chamber

A compact bench-top test chamber from Figaro for use in the evaluation and testing of gas sensors. Test gases of various concentrations can be used without an additional gas supply control system and the unit has a built-in fan to ensure uniformity of gas concentration throughout the test chamber. When used with the Figaro SR-D1A test unit the chamber is suitable for use with Figaro 8-series and 26-series gas sensors as well as various pre-calibrated sensor modules.

• Available in both 220V & 110V versions
• Power consumption approx. 10W
• Ideal for quick testing of gas sensors
• Easy control of test gas concentration
• Simple construction and easy operation
• Internal volume 5.4 litres

Test Chambers

Temporarily out of stock - back order for despatch 22/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 3,139.82
units
Per unit
1 +
MYR3,139.82
Related Products
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Tango TX1. It has 3 Inlet Ports, 1 iGas Reader and European power cord. It is used in gas detection manufacturing part. • Docking station accessories type• ...