Crowcon Gas Detection Particle Filter for T4 Portable Gas Detector

  • RS Stock No. 122-5526
  • Mfr. Part No. T4-EXT-F/RS
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): GB
Product Details

Crowcon T4-EXT-F External Filter Plate

Crowcon T4-EXT-F is an external clip-on filter plate for use with Crowcon T4 portable multigas detectors in dusty environments. The filter plate will protect the sensors, making it easier to maintain T4. It is suitable for use in a hazardous area. It has been designed to operate with the charging accessories and does not need to be removed when inserting T4 into the desktop charger ( 122-5521 ), the 10-way charger ( 122-5527 ) or the T4 vehicle charger ( 122-5528 ).

Note

The filter plate should be replaced if the filters are damaged by substances that could affect the flow of gas to the sensors e.g. paints, grease or oils.

Specifications
Attribute Value
Accessory Type External Filter Plate
For Use With T4 Portable Gas Detector
Hazardous Area Certification ATEX, IECEx
9 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 47.93
units
Per unit
1 +
MYR47.93
Related Products
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Safecore. It has 3 Inlet Ports, 2 iGas Reader and European power cord. It is used in gas detection manufacturing part. • Docking station accessories type• Supply ...
The Tetra range of multi-gas personal detectors is ...
Description:
The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases. 2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen ...