- RS Stock No.:
- 212-0171
- Mfr. Part No.:
- GS2LLB4
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,573.12
Units | Per Unit |
1 + | MYR4,573.12 |
- RS Stock No.:
- 212-0171
- Mfr. Part No.:
- GS2LLB4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, BS Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals50…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2L |
Mechanical Fuse Size | A4 |
Better World Product | Yes |
Better World Verification | Green Premium |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 500V |