- RS Stock No.:
- 212-0166
- Mfr. Part No.:
- GS2KK4
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,067.03
Units | Per Unit |
1 + | MYR3,067.03 |
- RS Stock No.:
- 212-0166
- Mfr. Part No.:
- GS2KK4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, DIN Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: lugs-ring terminals35…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2K |
Mechanical Fuse Size | 00 |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Operating Temperature | -20°C |
Voltage Rating | 500V |
Maximum Operating Temperature | +70°C |