- RS Stock No.:
- 212-0158
- Mfr. Part No.:
- GS2G4
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,057.66
Units | Per Unit |
1 + | MYR2,057.66 |
- RS Stock No.:
- 212-0158
- Mfr. Part No.:
- GS2G4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, DIN Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: lugs-ring terminals10…25 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1500 Cycles
Sustainable
Electrical durability-1500 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 63A |
Fuse Current Rating | 63A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2G |
Mechanical Fuse Size | 000 |
Better World Product | Yes |
Better World Verification | Green Premium |
Voltage Rating | 690V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |