Schurter Mounting Bracket Hex Nut

  • RS Stock No. 876-7723
  • Mfr. Part No. 0098.0043
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side

Specifications
Attribute Value
Fuse Holder Accessory Type Hex Nut
Temporarily out of stock - back order for despatch 20/01/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 0.83
units
Per unit
Per Pack*
100 +
MYR0.83
MYR83.00
*price indicative
Related Products
The Schurter 40mm plug-on lead cap, with pigtail, ...
Description:
The Schurter 40mm plug-on lead cap, with pigtail, has silver-plated contacts. It has a 5mm x 20mm fuse holder, which supports soldering onto the printed circuit. It is a PCB through-hole mount fuse holder. This tube fuse solution is ideal ...
The SMF Omni-Blok® Fuse holder permits quick and ...
Description:
The SMF Omni-Blok® Fuse holder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without ...
Designed to eliminate the possibility of electrical shock. ...
Description:
Designed to eliminate the possibility of electrical shock. The universal fuse holder body will accept 3AB, 3AG, 5 ´ 20mm, and 2AG fuse sizes depending on knob selected. Permits inventory reduction of bodies and provides knob interchange versatility. Anti-tease feature ...
The metric Omni-Blok® fuse block, for 5´20mm size ...
Description:
The metric Omni-Blok® fuse block, for 5´20mm size fuses, is a low profile design that is available with a choice of solder type terminals, NEMA style QC terminals, or PC board mountable terminals. Each of these designs has tin plated ...