Schurter Mounting Bracket Plastic Nut

  • RS Stock No. 876-7717
  • Mfr. Part No. 0098.0026
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter Fuseholder Mounting Accessories

Schurter Fuse Clips can be used in conjunction with schurter fuses to provide primary protection for electronic circuits. Fuse clips are available in a different mounting styles including solder and screw.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Holder Accessory Type Plastic Nut
Series 98
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 1.63
units
Per unit
Per Pack*
100 +
MYR1.63
MYR163.00
*price indicative
Related Products
The SMF Omni-Blok® Fuse holder permits quick and ...
Description:
The SMF Omni-Blok® Fuse holder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without ...
Enable easy fuse installation and replacement with our ...
Description:
Enable easy fuse installation and replacement with our comprehensive line of fuse blocks, fuse holders, and fuse accessories for automotive, electronic, and industrial applications.
Microswitch, high speed, 2 A, AC 250 V, ...
Description:
Microswitch, high speed, 2 A, AC 250 V, type T indicator, 6.3 x 0.8 lug dimensions, 00 to 3 with bent tags.
Compact main fuses for mounting with battery clamp ...
Description:
Compact main fuses for mounting with battery clamp on the battery pole. Compact fuselink suitable as main fuse for high current applicationsDirect mounting eliminates need for fuseholder & improves safetyOptional battery mounting clamp bracket (stock no. 342-0205) and insulating nut ...