![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 876-8195 | ||||||||||||||||||||||
Description | Littelfuse 102 Spring Brass PCB Mount Fuse Clip for 1/4in Cartridge Fuse | ||||||||||||||||||||||
Manufacturer/Brand Name | Littelfuse | ||||||||||||||||||||||
Manufacturer Part No. | 01020079H | ||||||||||||||||||||||
876-8195 | |
Littelfuse 102 Spring Brass PCB Mount Fuse Clip for 1/4in Cartridge Fuse | |
Littelfuse | |
01020079H |
Date | Dec 8, 2019 |
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
Voltage Rating 250V.
Attribute | Value |
---|---|
Fuse Size | 1/4in |
Mounting Style | PCB Mount |
Fuse Type | Cartridge |
Clip Material | Spring Brass |
Width | 7.87mm |
Length | 8.08mm |
Height | 10.67mm |
Series | 102 |
Contact Plating | Tin |
Current Rating | 15A |
For Use With | 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses |
Voltage Rating | 250V ac/dc |