- RS Stock No.:
- 209-9413
- Mfr. Part No.:
- 3-124-244
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 209-9413
- Mfr. Part No.:
- 3-124-244
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
.
The Schurter Heavy Duty Fuse Clip is for Solder, screw or rivet mounting. For photovoltaic and other DC applications. Suitable gPV fuse link ASO 10.3x38.Suitable E-Mobility fuse link AEO. All photovoltaic applications, Inverter & DC Applications.
Minimal power dissipation due to strong clamping force.
Very low contact resistance.
Available in BULK (1000 qty) for savings on large projects.
Very low contact resistance.
Available in BULK (1000 qty) for savings on large projects.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fuse Size | 10 x 38mm |
Mounting Style | Through-Hole Mount |
Fuse Type | Cartridge |
Clip Material | Copper Alloy |
Width | 15mm |
Voltage Rating | 1500V |
Current Rating | 32A |
Series | CSO |
For Use With | 10.3 x 38 mm Fuse, 10.3 x 85 mm Fuse |
Contact Plating | Silver |